8-bit CISC microcontroller featuring an 8 MHz clock rate and 8 MHz CPU frequency. This MCU offers 12KB of ROM program memory and 512 Bytes of RAM. It includes 45 programmable I/O pins, four timers, and a single 8-channel Analog-to-Digital Converter (ADC). Operates from 3.3V to 5V with a maximum supply voltage of 5.5V, and functions within a temperature range of -20°C to 75°C. An SCI interface is integrated for communication.
Renesas HD6433641RC22Q technical specifications.
| Family Name | H8 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Program Memory Type | ROM |
| Program Memory Size | 12KB |
| RAM Size | 512B |
| Number of Programmable I/Os | 45 |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | SCI |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HD6433641RC22Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.