The HD6433662BP is a 37-pin SDIP CMOS microcontroller from Renesas. It operates within a temperature range of -20°C to 75°C and can supply a maximum voltage of 5.5V. The device features 37 I/O lines and has a maximum frequency of 16MHz. It is manufactured with CMOS technology and has a commercial extended temperature grade. The microcontroller is not qualified and is Reach SVHC compliant.
Renesas HD6433662BP technical specifications.
| Height - Seated (Max) | 5.1mm |
| Length | 37.3mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 37 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6433662BP to view detailed technical specifications.
No datasheet is available for this part.