8-bit CMOS microcontroller featuring an H8/300 CPU core, operating at up to 20 MHz. This 64-terminal device is housed in a 10x10mm S-PQFP-G64 package, suitable for commercial temperature ranges from -20°C to 70°C. It offers 45 I/O lines, 24576 words of FLASH ROM, and 3072 bytes of RAM. Integrated peripherals include PWM channels and an ADC, with a nominal supply voltage of 5V (4.5V to 5.5V) and a maximum supply current of 30mA.
Renesas HD6433686FP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 24576 |
| RAM (bytes) | 3072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6433686FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.