8-bit CMOS microcontroller featuring an H8/300 CPU. This surface-mount device operates within a 4.5V to 5.5V supply voltage range, with a nominal supply voltage of 5V, and a maximum supply current of 30mA. It offers 45 I/O lines and is housed in a 64-pin square plastic QFP package with a 0.8mm terminal pitch. Operating temperature range is -20°C to 70°C.
Renesas HD6433686GH technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 45 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.66SQ,32 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6433686GH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.