16-bit microcontroller operating at up to 20MHz, featuring 49152 words of MROM and 3072 bytes of RAM. This PQFP64 packaged component offers 53 I/O lines and supports a supply voltage range of 4V to 5.5V. It includes PWM channels and an ADC, with a commercial extended temperature grade from -20°C to 75°C. The 64-terminal device is housed in a 14mm x 14mm package with a 0.80mm pitch.
Renesas HD6433686XXXH technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 49152 |
| RAM (bytes) | 3072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6433686XXXH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.