20MHz, 16-bit microcontroller featuring CMOS technology. This surface-mount device operates within a 4V to 5.5V supply voltage range and offers 37 I/O lines. Encased in a 14mm x 14mm PQFP-64 package with 0.8mm terminal pitch, it supports commercial extended temperature operation from -20°C to 75°C.
Renesas HD6433690GH technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 37 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6433690GH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.