16-bit microcontroller operating at a maximum clock frequency of 20MHz. Features MROM for program storage and 37 I/O lines. Includes PWM channels and an ADC. Packaged in a 64-terminal PQFP with dimensions of 10 x 10 mm and a 0.50 mm pitch. Commercial extended temperature grade with an operating range of -20°C to 75°C. Nominal supply voltage is 5V, with a range of 4V to 5.5V.
Renesas HD6433694FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6433694FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.