CMOS microcontroller featuring 54 I/O lines and a maximum operating frequency of 8.2MHz. This through-hole device operates from a 4V to 5.5V supply range with a nominal 5V supply. Encased in a rectangular, plastic SDIP package with a 1.778mm terminal pitch, it offers a commercial extended temperature grade from -20°C to 75°C.
Renesas HD6433712P technical specifications.
| Height - Seated (Max) | 5.08mm |
| JESD-609 Code | e0 |
| Length | 57.6mm |
| Max Frequency | 8.2MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 54 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 4.19RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 19.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6433712P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.