8-bit microcontroller featuring 24576 words of MROM and 1024 bytes of RAM. Operates at a maximum clock frequency of 10MHz, with a core speed of 5MHz. Offers 50 I/O lines and includes PWM channels and an ADC. Packaged in a 64-terminal PQFP with dimensions of 14 x 14 mm and 0.80 mm pitch. Supports a supply voltage range of 2.7V to 3.6V, with a nominal voltage of 3V. Commercial extended temperature grade, operating from -20°C to 75°C.
Renesas HD64338003H technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| ROM (words) | 24576 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD64338003H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.