8-bit microcontroller featuring a 5MHz clock speed and 32,768 words of MROM. This PQFP64 package, measuring 14 x 14 mm with a 0.80 mm pitch, offers 64 terminals and 50 I/O lines. Operating within a commercial extended temperature range of -20°C to 75°C, it supports supply voltages from 2.7V to 3.6V. Integrated peripherals include PWM channels and an ADC, with 1024 bytes of RAM.
Renesas HD64338004H technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD64338004H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.