8-bit microcontroller featuring 24576 words of MROM and 512 bytes of RAM. This PQFP100 packaged device operates with a supply voltage range of 4V to 5.5V and a maximum clock frequency of 10MHz. It offers 84 I/O lines and includes an ADC, with a commercial extended temperature grade from -20°C to 75°C. The 100-terminal component is housed in a 14mm x 20mm QUAD package.
Renesas HD6433813E technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| ROM (words) | 24576 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6433813E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.