8-bit microcontroller featuring a maximum clock frequency of 10 MHz and 1024 bytes of RAM. This industrial-grade component offers 24576 words of MROM, 71 I/O lines, and operates within a temperature range of -40°C to 85°C. It includes PWM channels, an ADC, and DMA channels, housed in a 100-terminal S-PQFP-G100 package. Supply voltage ranges from 4V to 5.5V with a nominal 5V.
Renesas HD6433833D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| ROM (words) | 24576 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6433833D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.