8-bit microcontroller featuring 24,576 words of MROM and 1024 bytes of RAM. Operates at a maximum clock frequency of 10MHz with a speed of 5MHz. Includes 71 I/O lines, PWM channels, ADC, and DMA channels. Encased in a 100-terminal PQFP package (R-PQFP-G100), measuring 14mm x 20mm. Commercial temperature grade with an operating range of -20°C to 70°C. Supports a supply voltage from 4V to 5.5V, with a nominal of 5V.
Renesas HD6433833F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| ROM (words) | 24576 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6433833F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.