8-bit microcontroller featuring 32768 words of MROM and 1024 bytes of RAM. Operates at a maximum clock frequency of 10MHz with a maximum speed of 5MHz. Includes 84 I/O lines, PWM channels, and an ADC. Housed in a 100-terminal PQFP package with a temperature grade of Commercial Extended, operating between -20°C and 75°C. Nominal supply voltage is 5V, with a maximum supply current of 24mA.
Renesas HD6433834H technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD6433834H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.