8-bit microcontroller featuring 5MHz clock speed and 40960 words of MROM. This industrial-grade MCU offers 2048 bytes of RAM and 71 I/O lines. It operates across an industrial temperature range of -40°C to 85°C and is housed in a 100-terminal PQFP package. Capabilities include PWM channels, ADC, and DMA channels.
Renesas HD6433835E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| ROM (words) | 40960 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6433835E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.