Renesas HD6433837H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD6433837H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.