
8-bit CISC microcontroller featuring an H8/300L core, operating at up to 8 MHz. This device includes 16KB of ROM for program storage and 1KB of RAM. It offers 71 programmable I/Os and four timers, with SCI/UART interface support. The microcontroller is housed in a 100-pin PQFP package with a 0.5mm pin pitch, suitable for surface mounting. Operating voltage ranges from 2.5V to 5.5V, with an operating temperature range of -20°C to 75°C. It also features 12 ADC channels from a single ADC.
Renesas HD6433842RB36H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.7 |
| Seated Plane Height (mm) | 3.05(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | H8 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Device Core | H8/300L |
| Program Memory Type | ROM |
| Program Memory Size | 16KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 71 |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | SCI/UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 12 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HD6433842RB36H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.