8-bit microcontroller featuring a maximum clock frequency of 3MHz and 84 I/O lines. This device operates within a commercial extended temperature range of -20°C to 75°C and supports a supply voltage from 1.8V to 5.5V, with a nominal 5V. The microcontroller is housed in a 100-terminal PQFP package (R-PQFP-G100) with a QUAD terminal position, measuring 14mm in width and 20mm in length. It includes PWM channels and an ADC, utilizing MROM for program storage.
Renesas HD6433884F technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 3 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 3 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6433884F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.