16-bit microcontroller featuring a maximum clock frequency of 32MHz and operating at 16MHz. This PQFP80 packaged device offers 65 I/O lines, an 8-bit external data bus, and a 20-bit address bus. It includes MROM for program storage, PWM channels, and an integrated ADC. Designed for commercial extended temperature ranges, it operates from 4.5V to 5.5V with a nominal supply voltage of 5V.
Renesas HD6435348STF technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 65 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6435348STF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.