32-bit RISC microcontroller featuring a SH7000 CPU core. Operates with a maximum clock frequency of 20 MHz and a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V. Includes 1024 bytes of RAM and 16384 words of MROM. Offers 42 I/O lines, a 16-bit external data bus, and a 22-bit address bus. Packaged in a 100-pin TQFP (S-PQFP-G100) with an industrial temperature grade (-40°C to 85°C). Supports PWM channels, ADC, and DMA channels.
Renesas HD6437020TEI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 42 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 16.6 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6437020TEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.