Renesas HD6437034AVFI12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 90 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 32 |
| Speed | 12.5 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 4096 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD6437034AVFI12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.