MCU 32-bit SuperH RISC 128KB ROM 5V 112-Pin PQFP
Renesas HD6437042AG76FV technical specifications.
| Access Time | 28.7us |
| Package/Case | BQFP |
| Interface | SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Size | 128KB |
| Memory Type | Mask ROM, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 74 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | SuperH® SH7040 |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6437042AG76FV to view detailed technical specifications.
No datasheet is available for this part.