32-bit RISC microcontroller featuring a maximum clock frequency of 16.7MHz. This integrated circuit offers 82 I/O lines, a 16-bit external data bus, and a 22-bit address bus. Operating within a commercial extended temperature range of -20°C to 75°C, it supports a nominal supply voltage of 3.3V. The microcontroller includes PWM channels and an ADC, with DMA channels for efficient data transfer, housed in a 112-terminal PQFP package measuring 20 x 20 mm.
Renesas HD6437042AVF16 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 112 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 16.7 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6437042AVF16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.