32-bit RISC microcontroller featuring a 16.7MHz clock speed and 16-bit external data bus. This integrated circuit offers 82 I/O lines, 22 address bus width, and MROM programmability. Operating within a commercial extended temperature range of -20°C to 75°C, it requires a 3.3V nominal supply voltage (3.2V to 3.6V). The microcontroller includes PWM channels, ADC, and DMA channels, housed in a 120-terminal PQFP package measuring 14 x 14 mm.
Renesas HD6437042VF16 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 120 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 16.7 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6437042VF16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.