32-bit RISC microcontroller featuring a 28.7MHz speed and MROM technology. This surface-mount component operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V. It offers 106 I/O lines and is housed in a 144-pin PQFP package (20mm x 20mm, 3.05mm height) with a 0.5mm terminal pitch. Operating temperature range is -20°C to 75°C.
Renesas HD6437043F28 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 106 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 28.7RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6437043F28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.