32-bit RISC microcontroller featuring a 28.7MHz clock speed and MROM programmability. This integrated circuit offers 106 I/O lines, a 32-bit external data bus, and a 22-bit address bus. It operates within a commercial extended temperature range of -20°C to 75°C and supports a nominal supply voltage of 5V (4.5V to 5.5V). The microcontroller is housed in a 144-terminal PQFP package (20x20mm) and includes PWM channels and an ADC, with DMA channels for efficient data transfer.
Renesas HD6437045F28 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 106 |
| External Data Bus Width | 32 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 28.7 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD6437045F28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.