32-bit SuperH RISC microcontroller featuring 128KB ROM and 4KB RAM. Operates at a maximum CPU frequency of 50 MHz with SCI interface support. Housed in an 80-pin PQFP (Plastic Quad Flat Package) with gull-wing leads, measuring 14x14x2.7mm, designed for surface mounting.
Renesas HD6437048A20F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.7 |
| Seated Plane Height (mm) | 3.05(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-022BF |
| Family Name | SuperH |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum CPU Frequency | 50MHz |
| Program Memory Type | ROM |
| Program Memory Size | 128KB |
| RAM Size | 4KB |
| Programmability | Yes |
| Interface Type | SCI |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas HD6437048A20F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.