Dot Matrix LCD Display Controller, a CMOS interface IC, features a 4096x1024 dots resolution. Operating from a 4.5V to 5.5V supply voltage with a nominal 5V, this controller supports a maximum frequency of 10MHz. Housed in a rectangular plastic QFP package with gull wing terminals on an 0.8mm pitch, it offers a commercial extended temperature range from -20°C to 75°C. The component is surface mountable and has a maximum supply current of 10mA.
Renesas HD64646FS technical specifications.
| Height - Seated (Max) | 3.1mm |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64646FS to view detailed technical specifications.
No datasheet is available for this part.