32-bit microcontroller operating at a maximum clock frequency of 16MHz. Features OTPROM for program storage and 63 I/O lines. Includes PWM channels and an Analog-to-Digital Converter (ADC). Housed in an 80-terminal PQFP package with industrial temperature grade (-40°C to 85°C). Supports a nominal supply voltage of 5V.
Renesas HD6473032F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 63 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD6473032F to view detailed technical specifications.
No datasheet is available for this part.