16MHz CMOS microcontroller featuring 53 I/O lines and a 5V nominal supply voltage, operating from 4.5V to 5.5V. This through-hole component offers a commercial extended temperature grade, with a minimum operating temperature of -20°C and a maximum of 75°C. The rectangular, in-line package measures 57.3mm in length, 19.05mm in width, and 5.6mm in seated height, with a terminal pitch of 1.778mm and tin terminal finish.
Renesas HD6473217C16 technical specifications.
| Height - Seated (Max) | 5.6mm |
| JESD-609 Code | e0 |
| Length | 57.3mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 53 |
| Package Body Material | Metal |
| Package Shape | Rectangular |
| Package Style | IN-LINE, WINDOW, SHRINK PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 19.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6473217C16 to view detailed technical specifications.
No datasheet is available for this part.