8-bit microcontroller featuring 68 terminals in a PQCC68 plastic package. Operates with a maximum clock frequency of 20 MHz and a supply voltage range of 4.5V to 5.5V. Offers 53 I/O lines, an 8-bit external data bus, and a 16-bit address bus. This device is designed for commercial extended temperature ranges, from -20°C to 75°C, and utilizes OTPROM for programmability.
Renesas HD6473258CP10V technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 68 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6473258CP10V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.