
8-bit Microcontroller (MCU) with 16KB OTP/ROM memory and 512B RAM. Features a 10MHz internal oscillator, supporting UART, SCI, and USART interfaces. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers 58 I/Os, including 66 programmable I/Os and 2 PWM channels. Includes 3 timers/counters with a 10µs access time. Packaged in PLCC for surface mounting, with an operating temperature range of -20°C to 75°C.
Renesas HD6473308RCP10V technical specifications.
| Access Time | 10us |
| Package/Case | PLCC |
| Frequency | 10MHz |
| Interface | UART, SCI, USART |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , ROM |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 58 |
| Number of Programmable I/O | 66 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| Series | H8® H8/330 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6473308RCP10V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
