8-bit CISC microcontroller featuring an H8/300 core operating up to 16 MHz. This MCU includes 32KB of ROM for program storage and 1KB of RAM. It offers 74 programmable I/Os, 3 timers, and supports HIF, I2C, and SCI interfaces. Additional peripherals include 8 ADC channels and dual 8-bit DAC channels. Designed for operation between -40°C and 85°C with a maximum supply voltage of 5.5V.
Renesas HD6473334YCP16V technical specifications.
| Family Name | H8 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | H8/300 |
| Program Memory Type | ROM |
| Program Memory Size | 32KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 74 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | HIF/I2C/SCI |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas HD6473334YCP16V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.