16-bit CMOS microcontroller featuring a 20MHz maximum operating frequency. This surface-mount device operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 4.5V to 5.5V. It offers 66 I/O lines and is housed in an 80-pin PQFP package with gull-wing terminals and a 0.65mm pitch. The plastic package body has a square shape and a maximum seated height of 3.05mm.
Renesas HD6473378F10 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 66 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6473378F10 to view detailed technical specifications.
No datasheet is available for this part.