8-bit microcontroller IC featuring 48KB OTP memory, operating at a maximum frequency of 20MHz. This surface-mount component utilizes CMOS technology and is housed in an 84-pin PLCC (J-lead) package with a 1.27mm terminal pitch. It supports a supply voltage range of 4.5V to 5.5V and operates within an industrial temperature range of -40°C to 85°C. The component is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 4.6mm |
| JESD-30 Code | S-PQCC-J84 |
| Length | 29.2862mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 66 |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Peak Reflow Temperature (Cel) | 245°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 29.2862mm |
| RoHS | Compliant |