8-bit microcontroller featuring a 16 MHz clock frequency, 32KB UVPROM, and 1KB RAM. This integrated circuit offers 74 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Operating within a commercial temperature grade from -20°C to 70°C, it has a maximum supply current of 60mA and a nominal supply voltage of 5V. The 100-terminal device is housed in an S-PQFP-G100 package with PWM channels and an ADC.
Renesas HD6473434F16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 74 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | UVPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6473434F16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.