The HD6473614P is a commercial temperature CMOS microcontroller with a rectangular SDIP package made of plastic. It operates within a temperature range of -20°C to 70°C and is powered by a 5V supply voltage. The device is not qualified for use in critical applications and has a speed of 4.2RPM. It is designed for through-hole mounting with a dual terminal position and a terminal pitch of 1.78mm.
Renesas HD6473614P technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Speed | 4.2RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.78mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6473614P to view detailed technical specifications.
No datasheet is available for this part.