8-bit microcontroller featuring a maximum clock frequency of 10 MHz and a maximum operating speed of 5 MHz. This device offers 61440 words of UVPROM for program storage and 2048 bytes of RAM for data. It includes 66 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Operating within a commercial temperature range of -20°C to 70°C, it requires a supply voltage between 2.7V and 5.5V, with a maximum supply current of 18mA. The component is housed in an 80-terminal, 14mm x 14mm QUAD JEDEC S-PQFP-G80 package.
Renesas HD6473637SX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 66 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | UVPROM |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6473637SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.