
8-bit microcontroller featuring CMOS technology, operating up to 10MHz with a 5MHz speed rating. This through-hole component offers 53 I/O lines and a 1.778mm terminal pitch. It supports 3/5V power supplies with a nominal 5V supply voltage, operating between -20°C and 75°C. The plastic SDIP-64 package measures 57.6mm in length and 19.05mm in width.
Renesas HD6473644P technical specifications.
| Height - Seated (Max) | 5.08mm |
| Length | 57.6mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Moisture Sensitivity Level | 1 |
| Number of I/O Lines | 53 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 5RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6473644P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
