CMOS microcontroller featuring a 10MHz maximum operating frequency and 67 I/O lines. Operates with supply voltages from 2.7V to 5.5V, with a nominal 5V supply. This surface-mount device is housed in a 20mm x 14mm x 3.1mm rectangular plastic QFP package with gull-wing terminals on a 0.8mm pitch. Suitable for commercial extended temperature ranges from -20°C to 75°C, with a maximum supply current of 15mA.
Renesas HD6473657F technical specifications.
| Height - Seated (Max) | 3.1mm |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 67 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 5RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6473657F to view detailed technical specifications.
No datasheet is available for this part.