
8-bit microcontroller featuring CMOS technology, operating at up to 8.4MHz with a 4.2MHz MROM speed. This surface-mount device offers 70 I/O lines and operates from a 4V to 5.5V supply range, with a nominal 5V supply. Encased in a rectangular, plastic PQFP80 (QFP-80) package with 0.8mm terminal pitch, it measures 20mm in length and 14mm in width, with a seated height of 3.1mm. Suitable for commercial extended temperature ranges from -20°C to 75°C.
Renesas HD6473724F technical specifications.
| Height - Seated (Max) | 3.1mm |
| Length | 20mm |
| Max Frequency | 8.4MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 70 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 4.2RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6473724F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
