
8-bit microcontroller featuring CMOS technology, operating at a maximum frequency of 8.4MHz with a speed of 4.2RPM. This surface-mount device utilizes a QFP package style with 70 I/O lines, a 0.65mm terminal pitch, and a gull wing terminal form. It operates within a supply voltage range of 4V to 5.5V, with a nominal supply voltage of 5V. The operating temperature range is -20°C to 75°C.
Renesas HD6473726H technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G80 |
| Length | 14mm |
| Max Frequency | 8.4MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 70 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Speed | 4.2RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6473726H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
