
8-bit microcontroller IC featuring 48KB OTP/EPROM memory and 1KB RAM. Operates at a maximum frequency of 4.19MHz with a 5V supply voltage (4V-5.5V range). Includes SCI interface, 5 timers/counters, PWM peripheral, and 60 I/Os with 36 programmable. Packaged in an 80-pin QFP (BQFP) for surface mounting, with an operating temperature range of -20°C to 75°C.
Renesas HD6473726HV technical specifications.
| Access Time | 5us |
| Package/Case | BQFP |
| Frequency | 4.19MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 4.19MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 48KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | H8® H8/300L |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6473726HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
