16-bit CISC microcontroller featuring an H8/300L core, operating at up to 16 MHz. This MCU offers 32KB of EPROM program memory and 1KB of RAM. It includes 51 programmable I/Os, 5 timers, and an SCI interface. Power supply operates from 2.5V to 5.5V, with an operating temperature range of -20°C to 75°C. Features 8 ADC channels from a single ADC.
Renesas HD64738024EV technical specifications.
| Family Name | H8 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | H8/300L |
| Program Memory Type | EPROM |
| Program Memory Size | 32KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 51 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | SCI |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas HD64738024EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.