
8-bit microcontroller featuring CMOS technology and an 8MHz operating speed, expandable to 16MHz. This surface-mount device is housed in a 64-pin QFP package with a 0.8mm terminal pitch, measuring 14mm x 14mm. It operates within a 4.5V to 5.5V supply voltage range and supports 50 I/O lines. Designed for industrial temperature ranges from -40°C to 85°C, it utilizes a PQFP64 package style.
Renesas HD6473802D technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 50 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6473802D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
