
8-bit microcontroller featuring CMOS technology, operating at up to 16MHz. This surface-mount device is housed in an 80-pin QFP package with a 0.65mm terminal pitch, measuring 14mm x 14mm. It supports a supply voltage range of 4.5V to 5.5V and operates within a temperature range of -20°C to 75°C, with a maximum supply current of 6.5mA. Includes 64 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6473827RH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 64 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6473827RH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
