8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, TQFP-80
Checking distributor stock and pricing after the page loads.
| Pin Count | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |