8-bit microcontroller featuring 8MHz operation and 16MHz maximum frequency. This CMOS technology device offers 64 I/O lines and operates from a 4.5V to 5.5V supply range. Packaged in a 12mm x 12mm square PQFP with a 0.5mm terminal pitch, it supports surface mounting. Industrial temperature grade with a range of -40°C to 85°C.
Renesas HD6473827RWI technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e0 |
| Length | 12mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 64 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6473827RWI to view detailed technical specifications.
No datasheet is available for this part.