
8-bit microcontroller featuring 8MHz operation and 16MHz maximum frequency. This CMOS device offers 64 I/O lines and operates from a 4.5V to 5.5V supply range with a nominal 5V. Packaged in a 12mm x 12mm square PQFP with 0.5mm terminal pitch, it supports surface mounting and has a thin profile. Operating temperature range is -20°C to 75°C, with a peak reflow temperature of 260°C for 20 seconds. This component is RoHS and REACH SVHC compliant.
Renesas HD6473827RWV technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e4 |
| Length | 12mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 64 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6473827RWV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
