CMOS microcontroller featuring a 10MHz maximum operating frequency and 84 I/O lines. This surface-mount device operates within a 4.5V to 5.5V supply voltage range, with a nominal supply voltage of 5V and a maximum supply current of 13mA. Encased in a 100-pin QFP package with gull-wing terminals and a 0.65mm pitch, it measures 20mm in length and 14mm in width, with a seated height of 3.1mm. Operating temperature range is -20°C to 75°C.
Renesas HD6473834E technical specifications.
| Height - Seated (Max) | 3.1mm |
| JESD-30 Code | R-PQFP-G100 |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 84 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.7X.9 |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 5RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6473834E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.